
R76UN23304040J | |
|---|---|
DigiKey Part Number | 399-12622-ND |
Manufacturer | |
Manufacturer Product Number | R76UN23304040J |
Description | CAP FILM 0.033UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN23304040J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.29300 | $102.93 |
| 50 | $8.28400 | $414.20 |
| 300 | $6.89783 | $2,069.35 |
| 600 | $6.52335 | $3,914.01 |
| 1,200 | $6.21511 | $7,458.13 |
| 2,700 | $5.92283 | $15,991.64 |
| 5,100 | $5.73582 | $29,252.68 |

