
F462BE273M1K0L | |
---|---|
DigiKey Part Number | 399-F462BE273M1K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462BE273M1K0L |
Description | CAP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $2.11755 | $4,658.61 |