
F161ST105K050V | |
|---|---|
DigiKey Part Number | 399-11779-2-ND - Tape & Reel (TR) 399-11779-1-ND - Cut Tape (CT) 399-11779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ST105K050V |
Description | CAP FILM 1UF 10% 50VDC 2824 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161ST105K050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.29400 | $142.94 |
| 50 | $11.71240 | $585.62 |
| 100 | $10.91530 | $1,091.53 |
| 500 | $9.56714 | $4,783.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $8.88076 | $15,097.29 |
| 3,400 | $8.58452 | $29,187.37 |
| 5,100 | $8.43613 | $43,024.26 |
| 8,500 | $8.27158 | $70,308.43 |

