



| EXV226M035A9DAA | |
|---|---|
| DigiKey Part Number | 399-18147-2-ND - Tape & Reel (TR) 399-18147-1-ND - Cut Tape (CT) 399-18147-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EXV226M035A9DAA | 
| Description | CAP ALUM 22UF 20% 35V SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EXV226M035A9DAA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
| Impedance | 1 Ohms | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.222" (5.65mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $2.41500 | $24.15 | 
| 50 | $1.78340 | $89.17 | 
| 100 | $1.58270 | $158.27 | 
| 500 | $1.23682 | $618.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.12750 | $1,127.50 | 
| 2,000 | $1.03650 | $2,073.00 | 
| 3,000 | $0.99058 | $2,971.74 | 
| 5,000 | $0.93934 | $4,696.70 | 
| 7,000 | $0.90922 | $6,364.54 | 
| 10,000 | $0.88012 | $8,801.20 | 
| 12,000 | $0.86628 | $10,395.36 | 
| 24,000 | $0.81944 | $19,666.56 | 
| 25,000 | $0.81694 | $20,423.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China