EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXV Series
EXV226M035A9DAA
EXV226M035A9DAA

EXV226M035A9DAA

DigiKey Part Number
399-18147-2-ND - Tape & Reel (TR)
399-18147-1-ND - Cut Tape (CT)
399-18147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV226M035A9DAA
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV226M035A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.41500$24.15
50$1.78340$89.17
100$1.58270$158.27
500$1.23682$618.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12750$1,127.50
2,000$1.03650$2,073.00
3,000$0.99058$2,971.74
5,000$0.93934$4,696.70
7,000$0.90922$6,364.54
10,000$0.88012$8,801.20
12,000$0.86628$10,395.36
24,000$0.81944$19,666.56
25,000$0.81694$20,423.50
Manufacturers Standard Package