EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV226M025A9DAA

DigiKey Part Number
399-EXV226M025A9DAATR-ND - Tape & Reel (TR)
399-EXV226M025A9DAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXV226M025A9DAA
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV226M025A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.68900$16.89
50$1.23200$61.60
100$1.08670$108.67
500$0.83640$418.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75727$757.27
2,000$0.63861$1,277.22
3,000$0.60063$1,801.89
5,000$0.59665$2,983.25
7,000$0.59427$4,159.89
10,000$0.55796$5,579.60
12,000$0.55688$6,682.56
24,000$0.53405$12,817.20
25,000$0.53224$13,306.00
Manufacturers Standard Package