
EXV226M016A9BAA | |
---|---|
DigiKey Part Number | 399-EXV226M016A9BAATR-ND - Tape & Reel (TR) 399-EXV226M016A9BAACT-ND - Cut Tape (CT) 399-EXV226M016A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV226M016A9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV226M016A9BAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.15100 | $21.51 |
50 | $1.58140 | $79.07 |
100 | $1.40000 | $140.00 |
500 | $1.08828 | $544.14 |
1,000 | $0.98975 | $989.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90773 | $1,815.46 |
4,000 | $0.83956 | $3,358.24 |
6,000 | $0.80514 | $4,830.84 |
10,000 | $0.76676 | $7,667.60 |
14,000 | $0.74420 | $10,418.80 |
20,000 | $0.72240 | $14,448.00 |
24,000 | $0.71205 | $17,089.20 |
48,000 | $0.67697 | $32,494.56 |
50,000 | $0.67510 | $33,755.00 |