EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV225M050A9BAA

DigiKey Part Number
399-18151-2-ND - Tape & Reel (TR)
399-18151-1-ND - Cut Tape (CT)
399-18151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV225M050A9BAA
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV225M050A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.13800$21.38
50$1.57140$78.57
100$1.39100$139.10
500$1.08132$540.66
1,000$0.98343$983.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77310$1,546.20
4,000$0.71501$2,860.04
6,000$0.68571$4,114.26
10,000$0.65302$6,530.20
14,000$0.63694$8,917.16
Manufacturers Standard Package