
ESY226M063AE3AA | |
|---|---|
DigiKey Part Number | 399-ESY226M063AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY226M063AE3AA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY226M063AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 123.2 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 176 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214299225E3 | Vishay Beyschlag/Draloric/BC Components | 9,379 | 56-MAL214299225E3-ND | $3.86000 | Parametric Equivalent |
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | $3.70000 | Parametric Equivalent |
| UPJ1J220MED1TD | Nichicon | 553 | 493-5069-1-ND | $3.62000 | Parametric Equivalent |
| UPS1J220MED | Nichicon | 1,581 | 493-16340-ND | $2.88000 | Parametric Equivalent |
| UPS1J220MED1TD | Nichicon | 9,521 | 493-5374-1-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09340 | $54.67 |
| 100 | $0.96190 | $96.19 |
| 500 | $0.73582 | $367.91 |
| 1,000 | $0.66413 | $664.13 |
| 2,500 | $0.58751 | $1,468.77 |
| 5,000 | $0.54074 | $2,703.70 |

