
ESW227M035AH9AA | |
|---|---|
DigiKey Part Number | 399-ESW227M035AH9AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW227M035AH9AA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW227M035AH9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 432.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF220MEFCT810X12.5 | Rubycon | 3,371 | 1189-3741-1-ND | $4.28000 | Parametric Equivalent |
| B41858C7227M000 | TDK | 39,778 | 495-6002-ND | $6.17000 | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | $2.47000 | Parametric Equivalent |
| EY1V221MP51012 | Chinsan (Elite) | 1 | 4191-EY1V221MP51012CT-ND | $0.66379 | Parametric Equivalent |
| RZW221M1VBK-1012S | Surge | 500 | 4403-RZW221M1VBK-1012S-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.55220 | $77.61 |
| 200 | $1.22500 | $245.00 |
| 600 | $1.03797 | $622.78 |
| 1,000 | $0.96783 | $967.83 |
| 2,600 | $0.85972 | $2,235.27 |
| 5,000 | $0.80008 | $4,000.40 |

