ESW107M035AG3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.06330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64499
Datasheet

Parametric Equivalent


KEMET
In Stock: 36,292
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 43
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,665
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10,394
Unit Price: $4.69000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW107M035AG3AA

DigiKey Part Number
399-ESW107M035AG3AA-ND
Manufacturer
Manufacturer Product Number
ESW107M035AG3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESW107M035AG3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
232 mA @ 120 Hz
Ripple Current @ High Frequency
580 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12,000$0.62648$7,517.76