EST107M050AG3JA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.06330
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10,394
Unit Price: $4.69000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 630mOhm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST107M050AG3JA

DigiKey Part Number
399-EST107M050AG3JATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EST107M050AG3JA
Description
CAP ALUMINUM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 630mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
630mOhm @ 100kHz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
222 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500$0.64499$6,772.39