ESL337M100AM7AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: $16.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 126
Unit Price: $14.63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $14.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 277
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 582
Unit Price: $15.62000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL337M100AM7AA

DigiKey Part Number
399-ESL337M100AM7AA-ND
Manufacturer
Manufacturer Product Number
ESL337M100AM7AA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL337M100AM7AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
48mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.92 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.