
100YXJ330MGC16X25 | |
|---|---|
DigiKey Part Number | 1189-1029-1-ND - Cut Tape (CT) 1189-1029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXJ330MGC16X25 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ330MGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.547 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.51200 | $95.12 |
| 50 | $7.38780 | $369.39 |
| 100 | $6.71700 | $671.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.28616 | $1,571.54 |
| 500 | $5.82822 | $2,914.11 |
| 750 | $5.59709 | $4,197.82 |
| 1,250 | $5.33930 | $6,674.12 |
| 1,750 | $5.18786 | $9,078.75 |
| 2,500 | $5.04156 | $12,603.90 |
| 3,000 | $4.97198 | $14,915.94 |
| 6,000 | $4.73648 | $28,418.88 |
| 6,250 | $4.72394 | $29,524.62 |

