ESL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL108M063AM9AA

DigiKey Part Number
399-ESL108M063AM9AA-ND
Manufacturer
Manufacturer Product Number
ESL108M063AM9AA
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL108M063AM9AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
26mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Ripple Current @ High Frequency
2.62 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,075
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.58000$23.58
10$15.72100$157.21
50$12.47100$623.55
100$11.44470$1,144.47
800$9.29193$7,433.54
1,600$8.80241$14,083.86
3,200$8.39594$26,867.01
5,600$8.12725$45,512.60
Manufacturers Standard Package