ESK228M035AM7AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK228M035AM7AA

DigiKey Part Number
399-6111-ND
Manufacturer
Manufacturer Product Number
ESK228M035AM7AA
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK228M035AM7AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.84 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.66100$76.61
50$5.90040$295.02
100$5.34370$534.37
500$4.38534$2,192.67
1,000$4.08366$4,083.66
3,000$3.70650$11,119.50
5,000$3.56556$17,827.80
Manufacturers Standard Package