ESK105M100AC3FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK226M050AC3FA

DigiKey Part Number
399-ESK226M050AC3FACT-ND - Cut Tape (CT)
399-ESK226M050AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK226M050AC3FA
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK226M050AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.97100$9.71
50$0.70000$35.00
100$0.56540$56.54
500$0.40320$201.60
1,000$0.35759$357.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.32716$654.32
4,000$0.28049$1,121.96
6,000$0.27025$1,621.50
10,000$0.25987$2,598.70
14,000$0.25453$3,563.42
20,000$0.25350$5,070.00
24,000$0.24875$5,970.00
48,000$0.24704$11,857.92
50,000$0.24695$12,347.50
Manufacturers Standard Package