
T543X336K050ATW075 | |
|---|---|
DigiKey Part Number | 399-T543X336K050ATW075TR-ND - Tape & Reel (TR) 399-T543X336K050ATW075CT-ND - Cut Tape (CT) 399-T543X336K050ATW075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336K050ATW075 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336K050ATW075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.72000 | $125.72 |
| 10 | $98.28500 | $982.85 |
| 50 | $87.52280 | $4,376.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $83.93870 | $8,393.87 |
| 200 | $81.14445 | $16,228.89 |
| 300 | $79.74417 | $23,923.25 |
| 500 | $78.19172 | $39,095.86 |
| 700 | $77.28454 | $54,099.18 |
| 1,000 | $76.41096 | $76,410.96 |

