CC8-703-KIT-10(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC8-703-KIT-10(R)

DigiKey Part Number
1939-CC8-703-KIT-10(R)-ND
Manufacturer
Manufacturer Product Number
CC8-703-KIT-10(R)
Description
2P INTERNATIONAL POWER CORD KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C8 To IEC 320-C7 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C8
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$104.89000$104.89
10$89.17300$891.73
25$83.58520$2,089.63
50$79.59380$3,979.69
100$75.79610$7,579.61
250$75.25676$18,814.19
Manufacturers Standard Package