ESH106M063AC3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58244
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,245
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29831
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29153
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.35781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.35446
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 58,292
Unit Price: $1.81000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60,372
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,475
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 16,158
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.23144
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.50746
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.64000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH106M063AC3EA

DigiKey Part Number
399-ESH106M063AC3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH106M063AC3EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH106M063AC3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
110 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
40,000$0.27308$10,923.20