
ESD-R-38B | |
|---|---|
DigiKey Part Number | 399-10827-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38B |
Description | FERRITE CORE CLAMP 17.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 0.704" Dia (17.90mm) OD 1.669" Dia (42.40mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.704" Dia (17.90mm) | |
Outer Dimension | 1.669" Dia (42.40mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.630" (16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.69000 | $41.69 |
| 10 | $28.41600 | $284.16 |
| 25 | $24.02840 | $600.71 |
| 50 | $20.98700 | $1,049.35 |
| 240 | $17.07983 | $4,099.16 |


