
ESD-R-19 | |
|---|---|
DigiKey Part Number | 399-10883-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-19 |
Description | FERRITE CORE SOLID 9MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.748" Dia (19.00mm) Length 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.08000 | $90.80 |
| 25 | $7.78000 | $194.50 |
| 50 | $6.87920 | $343.96 |
| 100 | $6.04630 | $604.63 |
| 480 | $4.40558 | $2,114.68 |

