EFG3(03)-240X80T0800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG3(03)-240X80T0800

DigiKey Part Number
399-EFG3(03)-240X80T0800-ND
Manufacturer
Manufacturer Product Number
EFG3(03)-240X80T0800
Description
RF EMI ABSORB SHEET 9.449"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFG3 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.013" (0.33mm)
Datasheet
 Datasheet
EDA/CAD Models
EFG3(03)-240X80T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449" (240.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.013" (0.33mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$311.57000$311.57
10$253.72100$2,537.21
25$239.27240$5,981.81
100$223.39520$22,339.52
250$215.82756$53,956.89
Manufacturers Standard Package