EEV227M010S9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,101
Unit Price: $4.28000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,688
Unit Price: $12.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $5.26000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,438
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 832
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,985
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 765
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,671
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8,431
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 28,068
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 43,645
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,518
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,157
Unit Price: $6.41000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV227M010S9HAA

DigiKey Part Number
EEV227M010S9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV227M010S9HAA
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV227M010S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.87472$17,494.40