


AFK227M10X16T-F | |
|---|---|
DigiKey Part Number | 338-2168-2-ND - Tape & Reel (TR) 338-2168-1-ND - Cut Tape (CT) 338-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M10X16T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.76100 | $77.61 |
| 50 | $5.97040 | $298.52 |
| 100 | $5.40480 | $540.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.16730 | $3,750.57 |
| 1,800 | $3.90512 | $7,029.22 |
| 2,700 | $3.77288 | $10,186.78 |
| 4,500 | $3.62546 | $16,314.57 |
| 6,300 | $3.53885 | $22,294.76 |
| 9,000 | $3.45516 | $31,096.44 |

