
EEV226M6R3A9BAA | |
|---|---|
DigiKey Part Number | 399-EEV226M6R3A9BAATR-ND - Tape & Reel (TR) 399-EEV226M6R3A9BAACT-ND - Cut Tape (CT) 399-EEV226M6R3A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M6R3A9BAA |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M6R3A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.19600 | $59.80 |
| 100 | $1.05490 | $105.49 |
| 500 | $0.81080 | $405.40 |
| 1,000 | $0.73361 | $733.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66945 | $1,338.90 |
| 4,000 | $0.61603 | $2,464.12 |
| 6,000 | $0.58907 | $3,534.42 |
| 10,000 | $0.55901 | $5,590.10 |
| 14,000 | $0.54133 | $7,578.62 |
| 20,000 | $0.52426 | $10,485.20 |
| 24,000 | $0.51614 | $12,387.36 |
| 48,000 | $0.48865 | $23,455.20 |
| 50,000 | $0.48718 | $24,359.00 |

