EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV226M6R3A9BAA

DigiKey Part Number
399-EEV226M6R3A9BAATR-ND - Tape & Reel (TR)
399-EEV226M6R3A9BAACT-ND - Cut Tape (CT)
399-EEV226M6R3A9BAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV226M6R3A9BAA
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV226M6R3A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.93 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.65000$16.50
50$1.20380$60.19
100$1.06170$106.17
500$0.81600$408.00
1,000$0.73833$738.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67376$1,347.52
4,000$0.61999$2,479.96
6,000$0.59286$3,557.16
10,000$0.56261$5,626.10
14,000$0.54482$7,627.48
20,000$0.52763$10,552.60
24,000$0.51946$12,467.04
48,000$0.49179$23,605.92
50,000$0.49032$24,516.00
Manufacturers Standard Package