
EEV107M6R3A9GAA | |
|---|---|
DigiKey Part Number | 399-EEV107M6R3A9GAATR-ND - Tape & Reel (TR) 399-EEV107M6R3A9GAACT-ND - Cut Tape (CT) 399-EEV107M6R3A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M6R3A9GAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M6R3A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.88000 | $28.80 |
| 50 | $2.14240 | $107.12 |
| 100 | $1.90750 | $190.75 |
| 500 | $1.50132 | $750.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37324 | $1,373.24 |
| 2,000 | $1.26665 | $2,533.30 |
| 3,000 | $1.21287 | $3,638.61 |
| 5,000 | $1.15288 | $5,764.40 |
| 7,000 | $1.11761 | $7,823.27 |
| 10,000 | $1.08355 | $10,835.50 |
| 12,000 | $1.06735 | $12,808.20 |
| 24,000 | $1.01251 | $24,300.24 |
| 25,000 | $1.00959 | $25,239.75 |

