
EDT477M010S9PAA | |
---|---|
DigiKey Part Number | 399-20535-2-ND - Tape & Reel (TR) 399-20535-1-ND - Cut Tape (CT) 399-20535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT477M010S9PAA |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT477M010S9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $2.18971 | $15,327.97 |