



UCJ1A471MCL1GS | |
---|---|
DigiKey Part Number | 493-6438-2-ND - Tape & Reel (TR) 493-6438-1-ND - Cut Tape (CT) 493-6438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1A471MCL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1A471MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $5.98500 | $59.85 |
50 | $4.56720 | $228.36 |
100 | $4.11850 | $411.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.34400 | $1,672.00 |
1,000 | $3.10009 | $3,100.09 |
1,500 | $2.97697 | $4,465.45 |
2,500 | $2.83971 | $7,099.28 |
3,500 | $2.75901 | $9,656.53 |
5,000 | $2.68108 | $13,405.40 |
6,000 | $2.64402 | $15,864.12 |
12,000 | $2.51859 | $30,223.08 |
12,500 | $2.51191 | $31,398.88 |