
EDT337M010S9MAA | |
---|---|
DigiKey Part Number | 399-20527-2-ND - Tape & Reel (TR) 399-20527-1-ND - Cut Tape (CT) 399-20527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT337M010S9MAA |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT337M010S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.04000 | $40.40 |
50 | $3.03480 | $151.74 |
100 | $2.71700 | $271.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.16902 | $1,084.51 |
1,000 | $1.99634 | $1,996.34 |
1,500 | $1.90917 | $2,863.76 |
2,500 | $1.81194 | $4,529.85 |
3,500 | $1.75476 | $6,141.66 |
5,000 | $1.69953 | $8,497.65 |
6,000 | $1.67325 | $10,039.50 |
12,000 | $1.58435 | $19,012.20 |
12,500 | $1.57961 | $19,745.12 |