
EDT337M016S9MAA | |
---|---|
DigiKey Part Number | 399-20528-2-ND - Tape & Reel (TR) 399-20528-1-ND - Cut Tape (CT) 399-20528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT337M016S9MAA |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT337M016S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.29700 | $42.97 |
50 | $3.24020 | $162.01 |
100 | $2.90420 | $290.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.32472 | $1,162.36 |
1,000 | $2.14213 | $2,142.13 |
1,500 | $2.04988 | $3,074.82 |
2,500 | $1.94703 | $4,867.57 |
3,500 | $1.88659 | $6,603.06 |
5,000 | $1.82816 | $9,140.80 |
6,000 | $1.80039 | $10,802.34 |
12,000 | $1.70637 | $20,476.44 |
12,500 | $1.70136 | $21,267.00 |