
EDT336M035S9HAA | |
|---|---|
DigiKey Part Number | 399-20525-2-ND - Tape & Reel (TR) 399-20525-1-ND - Cut Tape (CT) 399-20525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT336M035S9HAA |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT336M035S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.83080 | $91.54 |
| 100 | $1.62520 | $162.52 |
| 500 | $1.27110 | $635.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15924 | $1,159.24 |
| 2,000 | $1.06624 | $2,132.48 |
| 3,000 | $1.01927 | $3,057.81 |
| 5,000 | $0.96688 | $4,834.40 |
| 7,000 | $0.93608 | $6,552.56 |
| 10,000 | $0.90633 | $9,063.30 |
| 12,000 | $0.89218 | $10,706.16 |
| 24,000 | $0.84428 | $20,262.72 |
| 25,000 | $0.84173 | $21,043.25 |

