Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

EDK477M6R3S9MAA | |
|---|---|
DigiKey Part Number  | EDK477M6R3S9MAA-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | EDK477M6R3S9MAA  | 
Description  | CAP ALUM 470UF 20% 6.3V SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EDK477M6R3S9MAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 380 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 475 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,000 | $1.33830 | $9,368.10 | 










