
EDK477M6R3A9MAA | |
---|---|
DigiKey Part Number | 399-EDK477M6R3A9MAATR-ND - Tape & Reel (TR) 399-EDK477M6R3A9MAACT-ND - Cut Tape (CT) 399-EDK477M6R3A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK477M6R3A9MAA |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK477M6R3A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 475 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.90000 | $39.00 |
50 | $2.92960 | $146.48 |
100 | $2.62180 | $262.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.09020 | $1,045.10 |
1,000 | $1.92252 | $1,922.52 |
1,500 | $1.83789 | $2,756.84 |
2,500 | $1.74349 | $4,358.73 |
3,500 | $1.68799 | $5,907.97 |
5,000 | $1.63438 | $8,171.90 |
6,000 | $1.60889 | $9,653.34 |
12,000 | $1.52257 | $18,270.84 |
12,500 | $1.51797 | $18,974.62 |