EDK476M6R3A9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 16,264
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54885
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.52030
Datasheet

Upgrade


KEMET
In Stock: 19,967
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54885
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.51113
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.64840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58635
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56819
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK476M6R3A9DAA

DigiKey Part Number
EDK476M6R3A9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK476M6R3A9DAA
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK476M6R3A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
57.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.45193$18,077.20