
EDH476M6R3S9DAA | |
|---|---|
DigiKey Part Number | 399-EDH476M6R3S9DAATR-ND - Tape & Reel (TR) 399-EDH476M6R3S9DAACT-ND - Cut Tape (CT) 399-EDH476M6R3S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M6R3S9DAA |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M6R3S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.30880 | $65.44 |
| 100 | $1.15590 | $115.59 |
| 500 | $0.89006 | $445.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80604 | $806.04 |
| 2,000 | $0.73611 | $1,472.22 |
| 3,000 | $0.70080 | $2,102.40 |
| 5,000 | $0.66140 | $3,307.00 |
| 7,000 | $0.63825 | $4,467.75 |
| 10,000 | $0.61587 | $6,158.70 |

