EDK Series 4.0D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK225M050A9BAA

DigiKey Part Number
399-EDK225M050A9BAATR-ND - Tape & Reel (TR)
399-EDK225M050A9BAACT-ND - Cut Tape (CT)
399-EDK225M050A9BAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK225M050A9BAA
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK225M050A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
20 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.56800$15.68
50$1.14140$57.07
100$1.00670$100.67
500$0.77216$386.08
1,000$0.69794$697.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63627$1,272.54
4,000$0.58495$2,339.80
6,000$0.55903$3,354.18
10,000$0.53013$5,301.30
14,000$0.51314$7,183.96
20,000$0.49672$9,934.40
24,000$0.48891$11,733.84
48,000$0.46248$22,199.04
50,000$0.46108$23,054.00
Manufacturers Standard Package