EDK108M6R3S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.62075
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $11.08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 22,852
Unit Price: $5.83000
Datasheet

Upgrade


Rubycon
In Stock: 1,897
Unit Price: $9.52000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $5.91000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,309
Unit Price: $15.93000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $29.15000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $11.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 17,585
Unit Price: $7.72000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 608
Unit Price: $10.26000
Datasheet

Upgrade


Chemi-Con
In Stock: 869
Unit Price: $8.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,465
Unit Price: $8.62000
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK108M6R3S9MAA

DigiKey Part Number
EDK108M6R3S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK108M6R3S9MAA
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK108M6R3S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
625 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.43641$10,054.87