
AFK108M06F24VT-F | |
---|---|
DigiKey Part Number | 338-AFK108M06F24VT-FTR-ND - Tape & Reel (TR) 338-AFK108M06F24VT-FCT-ND - Cut Tape (CT) 338-AFK108M06F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M06F24VT-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $19.66500 | $196.65 |
50 | $15.73720 | $786.86 |
100 | $14.49820 | $1,449.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.36790 | $6,183.95 |
1,000 | $11.69797 | $11,697.97 |
1,500 | $11.36008 | $17,040.12 |
2,500 | $10.98353 | $27,458.83 |
3,500 | $10.76227 | $37,667.94 |
5,000 | $10.68038 | $53,401.90 |