
EDK107M6R3A9GAA | |
|---|---|
DigiKey Part Number | 399-6674-2-ND - Tape & Reel (TR) 399-6674-1-ND - Cut Tape (CT) 399-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M6R3A9GAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M6R3A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.94200 | $19.42 |
| 50 | $1.42440 | $71.22 |
| 100 | $1.25970 | $125.97 |
| 500 | $0.97510 | $487.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88512 | $885.12 |
| 2,000 | $0.81030 | $1,620.60 |
| 3,000 | $0.77253 | $2,317.59 |
| 5,000 | $0.73040 | $3,652.00 |
| 7,000 | $0.70562 | $4,939.34 |
| 10,000 | $0.68168 | $6,816.80 |
| 12,000 | $0.67029 | $8,043.48 |
| 24,000 | $0.63174 | $15,161.76 |
| 25,000 | $0.62969 | $15,742.25 |

