
EDK105M050A9BAA | |
---|---|
DigiKey Part Number | 399-6047-2-ND - Tape & Reel (TR) 399-6047-1-ND - Cut Tape (CT) 399-6047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK105M050A9BAA |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK105M050A9BAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.56800 | $15.68 |
50 | $1.14140 | $57.07 |
100 | $1.00670 | $100.67 |
500 | $0.77216 | $386.08 |
1,000 | $0.69794 | $697.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.63627 | $1,272.54 |
4,000 | $0.58495 | $2,339.80 |
6,000 | $0.55903 | $3,354.18 |
10,000 | $0.53013 | $5,301.30 |
14,000 | $0.51314 | $7,183.96 |
20,000 | $0.49672 | $9,934.40 |
24,000 | $0.48891 | $11,733.84 |
48,000 | $0.46248 | $22,199.04 |
50,000 | $0.46108 | $23,054.00 |