MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA630ARA1R0MD55G

DigiKey Part Number
565-EMVA630ARA1R0MD55GTR-ND - Tape & Reel (TR)
565-EMVA630ARA1R0MD55GCT-ND - Cut Tape (CT)
565-EMVA630ARA1R0MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA630ARA1R0MD55G
Description
CAP ALUM 1UF 20% 63V SMD
Customer Reference
Detailed Description
1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA630ARA1R0MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8 mA @ 120 Hz
Ripple Current @ High Frequency
14.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.