EDH477M025A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 308
Unit Price: $8.87000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.34431
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,965
Unit Price: $7.39000
Datasheet

Direct


Chemi-Con
In Stock: 640
Unit Price: $10.67000
Datasheet

Direct


Chemi-Con
In Stock: 757
Unit Price: $8.46000
Datasheet

Upgrade


Rubycon
In Stock: 484
Unit Price: $8.79000
Datasheet

Upgrade


Rubycon
In Stock: 1,150
Unit Price: $9.03000
Datasheet

Upgrade


Rubycon
In Stock: 425
Unit Price: $11.91000
Datasheet

Upgrade


Rubycon
In Stock: 76,751
Unit Price: $7.80000
Datasheet

Upgrade


Rubycon
In Stock: 98,319
Unit Price: $6.90000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,522
Unit Price: $16.67000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $30.79000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $13.22000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 56,243
Unit Price: $7.88000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH477M025A9PAA

DigiKey Part Number
EDH477M025A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH477M025A9PAA
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH477M025A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
475 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.82554$12,778.78