
EEV477M025A9PAA | |
---|---|
DigiKey Part Number | 399-6719-2-ND - Tape & Reel (TR) 399-6719-1-ND - Cut Tape (CT) 399-6719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV477M025A9PAA |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV477M025A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.64100 | $56.41 |
50 | $4.29760 | $214.88 |
100 | $3.87070 | $387.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.13528 | $1,567.64 |
1,000 | $2.90366 | $2,903.66 |
1,500 | $2.78671 | $4,180.06 |
2,500 | $2.65632 | $6,640.80 |
3,500 | $2.57969 | $9,028.91 |
5,000 | $2.50564 | $12,528.20 |
6,000 | $2.47044 | $14,822.64 |
12,000 | $2.35129 | $28,215.48 |
12,500 | $2.34495 | $29,311.88 |