
EDH477M016S9MAA | |
|---|---|
DigiKey Part Number | 399-EDH477M016S9MAATR-ND - Tape & Reel (TR) 399-EDH477M016S9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH477M016S9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M016S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.41500 | $34.15 |
| 50 | $2.55200 | $127.60 |
| 100 | $2.27830 | $227.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.80616 | $903.08 |
| 1,000 | $1.65725 | $1,657.25 |
| 1,500 | $1.58206 | $2,373.09 |
| 2,500 | $1.49823 | $3,745.57 |
| 3,500 | $1.44895 | $5,071.32 |
| 5,000 | $1.40131 | $7,006.55 |
| 6,000 | $1.37866 | $8,271.96 |
| 12,000 | $1.30198 | $15,623.76 |
| 12,500 | $1.29789 | $16,223.62 |

