EDH476M6R3A9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.61365
Datasheet

Upgrade


KEMET
In Stock: 18,120
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54815
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55199
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55839
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.48214
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59917
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58560
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58333
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,990
Unit Price: $2.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.21244
Datasheet

Upgrade


Rubycon
In Stock: 4,458
Unit Price: $3.37000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M6R3A9DAA

DigiKey Part Number
EDH476M6R3A9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH476M6R3A9DAA
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M6R3A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
57.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.49092$19,636.80