
EDH476M063S9MAA | |
---|---|
DigiKey Part Number | 399-EDH476M063S9MAATR-ND - Tape & Reel (TR) 399-EDH476M063S9MAACT-ND - Cut Tape (CT) 399-EDH476M063S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M063S9MAA |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M063S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 212.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.40800 | $34.08 |
50 | $2.54700 | $127.35 |
100 | $2.27440 | $227.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.80264 | $901.32 |
1,000 | $1.65386 | $1,653.86 |
1,500 | $1.57875 | $2,368.12 |
2,500 | $1.49493 | $3,737.33 |
3,500 | $1.44567 | $5,059.85 |
5,000 | $1.39805 | $6,990.25 |
6,000 | $1.37543 | $8,252.58 |
12,000 | $1.29879 | $15,585.48 |
12,500 | $1.29470 | $16,183.75 |