
EDH336M400A9TAA | |
|---|---|
DigiKey Part Number | 399-14788-2-ND - Tape & Reel (TR) 399-14788-1-ND - Cut Tape (CT) 399-14788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH336M400A9TAA |
Description | CAP ALUM 33UF 20% 400V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M400A9TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 106.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.09000 | $23.09 |
| 10 | $15.42000 | $154.20 |
| 50 | $12.21820 | $610.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $10.92064 | $1,365.08 |
| 250 | $10.12960 | $2,532.40 |
| 375 | $9.73016 | $3,648.81 |
| 625 | $9.28490 | $5,803.06 |
| 875 | $9.02330 | $7,895.39 |
| 1,250 | $8.77052 | $10,963.15 |
| 1,500 | $8.65035 | $12,975.52 |
| 3,000 | $8.24354 | $24,730.62 |
| 3,125 | $8.22184 | $25,693.25 |


