EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M035A9MAA

DigiKey Part Number
399-EDH227M035A9MAATR-ND - Tape & Reel (TR)
399-EDH227M035A9MAACT-ND - Cut Tape (CT)
399-EDH227M035A9MAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH227M035A9MAA
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M035A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
325 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.51600$35.16
50$2.64820$132.41
100$2.34960$234.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.86618$933.09
1,000$1.73703$1,737.03
1,500$1.66819$2,502.29
2,500$1.59995$3,999.88
3,500$1.55086$5,428.01
5,000$1.50143$7,507.15
6,000$1.44508$8,670.48
12,000$1.35516$16,261.92
Manufacturers Standard Package